733-104/037-000 | WAGO
Socket header, 4 pole, pitch 2.5 mm, angled, light gray, 733-104/037-000
Unit Price (€ / pc.)
3.7247 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 733-104/037-000, Wago
Female connector with locking pawls 4 poles Spacing 2.5 mm / 0.098 in 100 % mismating protected codable light grey
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |