733-110/037-000 | WAGO

Socket header, 10 pole, pitch 2.5 mm, angled, light gray, 733-110/037-000

Order No.: 44P3697
EAN: 4045454215668
MPN:
733-110/037-000
Series: 733
WAGO
733-110/037-000 WAGO PCB Connection Systems Image 1
733-110/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3312 €

Female header, 733-110/037-000, Wago

Female connector with locking latches 10-pole Spacing 3.5 mm / 0.138 in 100% mismating protected codable light grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 10 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes