733-206/000-044 | WAGO

Pin header, 6 pole, pitch 2.5 mm, angled, gray, 733-206/000-044

Order No.: 09P0080
EAN: 4044918849999
MPN:
733-206/000-044
Series: 733
WAGO
733-206/000-044 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 171 pcs.
Leadtime: On Request **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.0452 €
50 pcs.
5.4383 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 733-210/000-044, WAGO

1-conductor male connector 100% protected against mismating, light gray.

Technical specifications
Connection spring balancer connection
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 4 A
Orientation angled
Pin number 6 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes