733-207/033-000 | WAGO

Pin header, 7 pole, pitch 2.5 mm, angled, light gray, 733-207/033-000

Order No.: 44P3710
EAN: 4045454163655
MPN:
733-207/033-000
Series: MCS MICRO
733-207/033-000 WAGO PCB Connection Systems Image 1
733-207/033-000 WAGO PCB Connection Systems Image 2
733-207/033-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.522 €

Male header, 733-207/033-000, Wago

Male header with strain relief plate 7-pin Spacing 2.5 mm / 0.098 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes