733-208/033-000 | WAGO

Pin header, 8 pole, pitch 2.5 mm, angled, light gray, 733-208/033-000

Order No.: 44P3712
EAN: 4044918849975
MPN:
733-208/033-000
Series: MCS MICRO
733-208/033-000 WAGO PCB Connection Systems Image 1
733-208/033-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 38 pcs.
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.4855 €
50 pcs.
5.9024 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 733-208/033-000, Wago

Male connector with strain relief plate 8-pole grid dimension 2.5 mm / 0.098 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes