733-333/105-604/997-446 | WAGO
Pin header, 3 pole, pitch 2.5 mm, straight, black, 733-333/105-604/997-446
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 733-333/105-604/997-446, Wago
Male connector with straight solder pins in tape according to IEC 60286-3 3 poles grid dimension 2,5 mm / 0.098 in 100 % mismating protected mating direction perpendicular to PCB with sidewalls reflow technology solder pin length 2,4 mm black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |