733-337/105-604 | WAGO
Pin header, 7 pole, pitch 2.5 mm, straight, black, 733-337/105-604
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male connector, 733-337/105-604, Wago
Male connector with straight solder pins 7 poles grid spacing 2,5 mm / 0.098 in 100 % mismating protected mating direction perpendicular to PCB with side panels reflow technique solder pin length 2,4 mm black
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |