733-362/105-604 | WAGO

Pin header, 2 pole, pitch 2.5 mm, angled, black, 733-362/105-604

Order No.: 44P3743
EAN: 4045454676186
MPN:
733-362/105-604
Series: 733
WAGO
733-362/105-604 WAGO PCB Connection Systems Image 1
733-362/105-604 WAGO PCB Connection Systems Image 2
733-362/105-604 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 733-362/105-604, Wago

Male connector with angled solder pins 2 poles Spacing 2.5 mm / 0.098 in 100 % mismating protected Mating direction parallel to PCB with side walls Reflow technology Solder pin length 2.4 mm black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 2 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes