733-363/105-604 | WAGO
Pin header, 3 pole, pitch 2.5 mm, angled, black, 733-363/105-604
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 733-363/105-604, Wago
Male connector with angled solder pins 3 poles Spacing 2.5 mm / 0.098 in 100 % mismating protected Mating direction parallel to PCB with sidewalls Reflow technology Solder pin length 2.4 mm black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |