733-364/105-604/997-406 | WAGO
Pin header, 4 pole, pitch 2.5 mm, angled, black, 733-364/105-604/997-406
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male connector, 733-364/105-604/997-406, Wago
Male connector with angled solder pins in tape acc. to IEC 60286-3 4 poles Spacing 2.5 mm / 0.098 in 100 % mismating protected Mating direction parallel to PCB with side panels Reflow technology Solder pin length 2.4 mm black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |