733-364 | WAGO
Pin header, 4 pole, pitch 2.5 mm, angled, light gray, 733-364
Unit Price (€ / pc.)
1.2138 € *
Available: 186 pcs.
Leadtime: 3 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers and multipole connectors MCS Micro, type Wago 733.
Cage clamp technology, 2.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A. Color: light gray.
Pin headers with angled solder pins.
Solder pins: 0.8 x 0.8 mm.
Type: 733–364, 4–pole
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |