733-370/105-604/997-406 | WAGO

Pin header, 10 pole, pitch 2.5 mm, angled, black, 733-370/105-604/997-406

Order No.: 44P3762
EAN: 4045454815141
MPN:
733-370/105-604/997-406
Series: 733
WAGO
733-370/105-604/997-406 WAGO PCB Connection Systems Image 1
733-370/105-604/997-406 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8322 €

Male header, 733-370/105-604/997-406, Wago

Male connector with angled solder pins in tape acc. to IEC 60286-3 10 poles Spacing 2.5 mm / 0.098 in 100 % mismating protected Mating direction parallel to PCB with side panels Reflow technology Solder pin length 2.4 mm black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 10 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes