734-108/008-000 | WAGO

Socket header, 8 pole, pitch 3.5 mm, angled, light gray, 734-108/008-000

Order No.: 44P3794
EAN: 4045454930714
MPN:
734-108/008-000
Series: 734
WAGO
734-108/008-000 WAGO PCB Connection Systems Image 1
734-108/008-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6053 €

Female header, 734-108/008-000, Wago

Female connector with snap-in foot 8-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected codable Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 8 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes