734-108/037-000/033-000 | WAGO

Socket header, 8 pole, pitch 3.5 mm, angled, light gray, 734-108/037-000/033-000

Order No.: 44P3796
EAN: 4044918495080
MPN:
734-108/037-000/033-000
Series: MCS MINI
734-108/037-000/033-000 WAGO PCB Connection Systems Image 1
734-108/037-000/033-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 30 pcs.
Total Price:
5.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4740 €

Female header, 734-108/037-000/033-000, Wago

Female connector 100 % mismating protected with lateral locking latches WITH TRAIN LOAD light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes