734-110 | WAGO
Socket header, 10 pole, pitch 3.5 mm, angled, light gray, 734-110
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female header, 734-110, Wago
Female multipoint connector 10-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light grey
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |