734-114/037-000/035-000 | WAGO
Socket header, 14 pole, pitch 3.5 mm, angled, light gray, 734-114/037-000/035-000
Unit Price (€ / pc.)
8.6275 € *
Available: 23 pcs.
Female header, 734-114/037-000/035-000, Wago
Female multipoint connector with coding nose with lateral locking latches WITH TENSILE LOADING 100 % mismate-protected light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |