734-116/037-000 | WAGO
Socket header, 16 pole, pitch 3.5 mm, angled, light gray, 734-116/037-000
Unit Price (€ / pc.)
12.2808 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.2931 €
50 pcs.
10.3887 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 734-116/037-000, Wago
Female connector with locking latches 16-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |