734-124/037-000/036-000 | WAGO

Socket header, 24 pole, pitch 3.5 mm, angled, light gray, 734-124/037-000/036-000

Order No.: 44P3849
EAN: 4045454668679
MPN:
734-124/037-000/036-000
Series: 734
WAGO
734-124/037-000/036-000 WAGO PCB Connection Systems Image 1
734-124/037-000/036-000 WAGO PCB Connection Systems Image 2
734-124/037-000/036-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
19.2542 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
17.7191 €
50 pcs.
16.3030 €
100 pcs.
14.8274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female header, 734-124/037-000/036-000, Wago

Female connector with locking latches and strain relief plate 24-pole pitch 3.5 mm 100 % mismating protected light gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 24 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes