734-132/046-000 | WAGO

Pin header, 2 pole, pitch 3.5 mm, straight, light gray, 734-132/046-000

Order No.: 44P3855
EAN: 4045454654931
MPN:
734-132/046-000
Series: 734
WAGO
734-132/046-000 WAGO PCB Connection Systems Image 1
734-132/046-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 734-132/046-000, Wago

Male connector with straight solder pins 2 poles Spacing 3.5 mm / 0.138 in 100 % mismating protected with side panels mating direction perpendicular to PCB light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 2 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes