734-139/046-000 | WAGO

Pin header, 9 pole, pitch 3.5 mm, straight, light gray, 734-139/046-000

Order No.: 44P3892
EAN: 4045454689155
MPN:
734-139/046-000
Series: 734
WAGO
734-139/046-000 WAGO PCB Connection Systems Image 1
734-139/046-000 WAGO PCB Connection Systems Image 2
734-139/046-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9992 €

Male connector, 734-139/046-000, Wago

Male connector with straight solder pins 9 poles Spacing 3.5 mm / 0.138 in 100 % mismating protected with side panels Mating direction perpendicular to PCB light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 9 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes