734-141/105-604/997-407 | WAGO

Pin header, 11 pole, pitch 3.5 mm, straight, black, 734-141/105-604/997-407

Order No.: 44P3903
EAN: 4045454928506
MPN:
734-141/105-604/997-407
Series: 734
WAGO
734-141/105-604/997-407 WAGO PCB Connection Systems Image 1
734-141/105-604/997-407 WAGO PCB Connection Systems Image 2
734-141/105-604/997-407 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1773 €

Male header, 734-141/105-604/997-407, Wago

Male connector with straight solder pins in harness to IEC 60286-3 11-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected with side walls Mating direction perpendicular to PCB Reflow technology Solder pin length 2.4 mm Reel diameter 330 mm black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 11 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes