734-142/108-000 | WAGO

Pin header, 12 pole, pitch 3.5 mm, straight, light gray, 734-142/108-000

Order No.: 44P3910
EAN: 4045454618698
MPN:
734-142/108-000
Series: 734
WAGO
734-142/108-000 WAGO PCB Connection Systems Image 1
734-142/108-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6771 €

Male header, 734-142/108-000, Wago

Male connector with straight solder pins and threaded flanges 12-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 12 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead