734-154 | WAGO

Pin header, 24 pole, pitch 3.5 mm, straight, light gray, 734-154

Order No.: 44P3931
EAN: 4044918847797
MPN:
734-154
Series: 734
WAGO
734-154 WAGO PCB Connection Systems Image 1
734-154 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1051 €

Male header, 734-154, Wago

Male header with straight solder pins 24-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected with side panels mating direction perpendicular to PCB light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 24 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes