734-167/105-604 | WAGO
Pin header, 7 pole, pitch 3.5 mm, angled, black, 734-167/105-604
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 734-167/105-604, Wago
Male header with angled solder pins 7 poles Spacing 3,5 mm / 0.138 in 100 % mismating protected with side walls Mating direction parallel to PCB Reflow technique Solder pin length 2,4 mm black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |