734-170/105-604 | WAGO

Pin header, 10 pole, pitch 3.5 mm, angled, black, 734-170/105-604

Order No.: 44P3961
EAN: 4044918848954
MPN:
734-170/105-604
Series: 734
WAGO
734-170/105-604 WAGO PCB Connection Systems Image 1
734-170/105-604 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5228 €

Male connector, 734-170/105-604, Wago

Male header with angled solder pins 10-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected with side walls Mating direction parallel to PCB Reflow technology Solder pin length 2.4 mm black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes