734-184 | WAGO
Pin header, 24 pole, pitch 3.5 mm, angled, light gray, 734-184
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: On Request **
Male header, 734-184, Wago
Male header with angled solder pins 24-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected with side panels mating direction parallel to PCB light grey
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 24 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |