734-208/037-000 | WAGO

Socket header, 8 pole, pitch 3.81 mm, angled, orange, 734-208/037-000

Order No.: 44P4001
EAN: 4044918497497
MPN:
734-208/037-000
Series: MCS MINI
734-208/037-000 WAGO PCB Connection Systems Image 1
734-208/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9147 €

Female header, 734-208/037-000, Wago

Female connector with locking latches 8 poles Spacing 3.81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes