734-208 | WAGO
Socket header, 8 pole, pitch 3.81 mm, angled, orange, 734-208
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
8-pole Pin spacing 3.81 mm / 0.15 in orange
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 3.81 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |