734-209 | WAGO

Socket header, 9 pole, pitch 3.81 mm, angled, orange, 734-209

Order No.: 44P4002
EAN: 4044918497527
MPN:
734-209
Series: 734
WAGO
734-209 WAGO PCB Connection Systems Image 1
734-209 WAGO PCB Connection Systems Image 2
734-209 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1289 €

Female header, 734-209, Wago

Female connector 9-pole Spacing 3,81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 9 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes