734-215/037-000 | WAGO

Socket header, 15 pole, pitch 3.81 mm, angled, orange, 734-215/037-000

Order No.: 44P4015
EAN: 4055143510325
MPN:
734-215/037-000
Series: 734
WAGO
734-215/037-000 WAGO PCB Connection Systems Image 1
734-215/037-000 WAGO PCB Connection Systems Image 2
734-215/037-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4966 €
Technical specifications
Connection spring balancer connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 15 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes