734-218/037-000 | WAGO

Socket header, 19 pole, pitch 3.81 mm, angled, orange, 734-218/037-000

Order No.: 44P4021
EAN: 4050821345589
MPN:
734-218/037-000
Series: 734
WAGO
734-218/037-000 WAGO PCB Connection Systems Image 1
734-218/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0674 €

Female header, 734-218/037-000, Wago

Female connector with locking pawls 18-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 19 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes