734-219/008-000 | WAGO
Socket header, 19 pole, pitch 3.81 mm, angled, orange, 734-219/008-000
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female header, 734-219/008-000, Wago
Female connector with latching foot 19-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codable Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 Plausi: rotatable plug-on parts
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 19 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |