734-220/008-000 | WAGO

Socket header, 20 pole, pitch 3.81 mm, angled, orange, 734-220/008-000

Order No.: 44P4026
EAN: 4045454942502
MPN:
734-220/008-000
Series: 734
WAGO
734-220/008-000 WAGO PCB Connection Systems Image 1
734-220/008-000 WAGO PCB Connection Systems Image 2
734-220/008-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8290 €

Female header, 734-220/008-000, Wago

Female connector with snap-in foot 20-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codable Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 20 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes