734-220 | WAGO

Socket header, 20 pole, pitch 3.81 mm, angled, orange, 734-220

Order No.: 44P4025
EAN: 4044918497749
MPN:
734-220
Series: 734
WAGO
734-220 WAGO PCB Connection Systems Image 1
734-220 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8290 €

Female header, 734-220, Wago

Female connector 20-pole Spacing 3,81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 20 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes