734-238/105-604 | WAGO
Pin header, 8 pole, pitch 3.81 mm, straight, black, 734-238/105-604
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: On Request **
Male header, 734-238/105-604, Wago
Male connector with straight solder pins 8 poles Spacing 3,81 mm / 0.15 in 100 % mismating protected with side panels Mating direction perpendicular to PCB Reflow technique Solder pin length 2,4 mm black
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.81 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |