734-239 | WAGO

Pin header, 9 pole, pitch 3.81 mm, straight, orange, 734-239

Order No.: 44P4052
EAN: 4044918847957
MPN:
734-239
Series: 734
WAGO
734-239 WAGO PCB Connection Systems Image 1
734-239 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9992 €

Male header, 734-239, Wago

Male connector with straight solder pins 9-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected with side panels Mating direction perpendicular to PCB orange

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 9 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes