734-240/046-000 | WAGO

Pin header, 10 pole, pitch 3.81 mm, straight, orange, 734-240/046-000

Order No.: 44P4055
EAN: 4045454765217
MPN:
734-240/046-000
Series: 734
WAGO
734-240/046-000 WAGO PCB Connection Systems Image 1
734-240/046-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

Male connector, 734-240/046-000, Wago

Male header with straight solder pins 10-pin Spacing 3.81 mm 100 % mismate protected orange

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 10 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes