734-240 | WAGO
Pin header, 10 pole, pitch 3.81 mm, straight, orange, 734-240
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Straight solder pin 1 x 1 mm 10-pole orange
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 3.81 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |