734-242/105-604/997-408 | WAGO

Pin header, 12 pole, pitch 3.81 mm, straight, black, 734-242/105-604/997-408

Order No.: 44P4061
EAN: 4045454899141
MPN:
734-242/105-604/997-408
Series: 734
WAGO
734-242/105-604/997-408 WAGO PCB Connection Systems Image 1
734-242/105-604/997-408 WAGO PCB Connection Systems Image 2
734-242/105-604/997-408 WAGO PCB Connection Systems Image 3
734-242/105-604/997-408 WAGO PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

Male connector, 734-242/105-604/997-408, Wago

Male connector with straight solder pins in tape acc. to IEC 60286-3 12 poles Spacing 3.81 mm / 0.15 in 100 % mismating protected with side panels Mating direction perpendicular to PCB Reflow technology Solder pin length 2.4 mm Reel diameter 330 mm black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation straight
Pin number 12 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes