734-244 | WAGO

Pin header, 14 pole, pitch 3.81 mm, straight, orange, 734-244

Order No.: 44P4062
EAN: 4044918848008
MPN:
734-244
Series: MCS MINI
734-244 WAGO PCB Connection Systems Image 1
734-244 WAGO PCB Connection Systems Image 2
734-244 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 93 pcs.
Total Price:
3.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0345 €

Male header, 734-244, Wago

Male connector with straight solder pins 14-pin Spacing 3.81 mm / 0.15 in 100 % mismating protected with side panels Mating direction perpendicular to PCB orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes