734-250/046-000 | WAGO
Pin header, 20 pole, pitch 3.81 mm, straight, orange, 734-250/046-000
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 734-250/046-000, Wago
Male connector with straight solder pins 20 poles grid spacing 3.81 mm 100 % mismating protected orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |