734-262 | WAGO
Pin header, 2 pole, pitch 3.81 mm, angled, orange, 734-262
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 734-262, Wago
Male header with angled solder pins 2-pole Spacing 3,81 mm / 0.15 in 100 % mismate protected with side walls mating direction parallel to PCB orange
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 3.81 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |