734-263/105-604/997-405 | WAGO

Pin header, 3 pole, pitch 3.81 mm, angled, black, 734-263/105-604/997-405

Order No.: 44P4077
EAN: 4045454899165
MPN:
734-263/105-604/997-405
Series: 734
WAGO
734-263/105-604/997-405 WAGO PCB Connection Systems Image 1
734-263/105-604/997-405 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.071 €

Male header, 734-263/105-604/997-405, Wago

Male connector with angled solder pins in tape acc. to IEC 60286-3 3 poles Spacing 3,81 mm / 0.15 in 100 % mismating protected with side panels Mating direction parallel to PCB Reflow technique Solder pin length 2,4 mm Reel diameter 330 mm black

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 3 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes