734-264 | WAGO

Pin header, 4 pole, pitch 3.81 mm, angled, orange, 734-264

Order No.: 43P2022
EAN: 4044918872539
MPN:
734-264
Series: MCS MINI
734-264 WAGO PCB Connection Systems Image 1
734-264 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled solder pin 1 x 1 mm 4-pole orange
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes