734-265/105-604/997-407 | WAGO
Pin header, 5 pole, pitch 3.81 mm, angled, black, 734-265/105-604/997-407
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 734-265/105-604/997-407, Wago
Male connector with angled solder pins in tape acc. to IEC 60286-3 5 poles Spacing 3.81 mm / 0.15 in 100 % mismating protected with side panels Mating direction parallel to PCB Reflow technique Solder pin length 2.4 mm Reel diameter 330 mm black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |