734-302/018-000 | WAGO

Pin header, 2 pole, pitch 3.5 mm, angled, light gray, 734-302/018-000

Order No.: 44P4102
EAN: 4055143280655
MPN:
734-302/018-000
Series: 734
WAGO
734-302/018-000 WAGO PCB Connection Systems Image 1
734-302/018-000 WAGO PCB Connection Systems Image 2
734-302/018-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Male connector, 734-302/018-000, Wago

Male connector with snap-in feet 2-pole Spacing 3.5 mm / 0.138 in with mounting adapter 209-137 also on TS 35 100 % mismating protected Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 2 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes