734-305/033-000 | WAGO
Pin header, 5 pole, pitch 3.5 mm, angled, light gray, 734-305/033-000
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 734-305/033-000, WAGO
1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.5 mm, 5-pole, 100% protected against mismating, Strain relief plate, 1,50 mm², light gray.
Features
- Universal connection for all conductor types
- For wire-to-wire and board-to-wire connections
- Strain relief plates and housings for factory and field assembly
- 100% protected against mismating
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Farbe | lichtgrau | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Orientierung | abgewinkelt | |
Polzahl | 5-polig | |
Rastermaß | 3.5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |