734-307/000-044 | WAGO
Pin header, 7 pole, pitch 3.5 mm, angled, light gray, 734-307/000-044
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 734-307/000-044, WAGO
1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.5 mm, 7-pole, 100% protected against mismating, direct marking, 1,50 mm², light gray.
Features
- Universal connection for all conductor types
- For wire-to-wire and board-to-wire connections
- Strain relief plates and housings for factory and field assembly
- 100% protected against mismating
Technical specifications
Connection | spring balancer connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |