734-308/109-000 | WAGO

Pin header, 8 pole, pitch 3.5 mm, angled, light gray, 734-308/109-000

Order No.: 44P6374
EAN: 4055143266437
MPN:
734-308/109-000
Series: MCS MINI
734-308/109-000 WAGO PCB Connection Systems Image 1
734-308/109-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6874 €

Male connector, 734-308/109-000, WAGO

1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.5 mm, 8-pole, 100% protected against mismating, Threaded flange, 1,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • For wire-to-wire and board-to-wire connections
  • Strain relief plates and housings for factory and field assembly
  • 100% protected against mismating
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No