734-309/109-000 | WAGO

Pin header, 9 pole, pitch 3.5 mm, angled, light gray, 734-309/109-000

Order No.: 44P4118
EAN: 4055143266444
MPN:
734-309/109-000
Series: 734
WAGO
734-309/109-000 WAGO PCB Connection Systems Image 1
734-309/109-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1761 €

Male connector, 734-309/109-000, Wago

Male connector with threaded flanges 9-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected light grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 9 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead